
M3833 BK001 | |
|---|---|
DigiKey Part Number | M3833BK001-ND |
Manufacturer | |
Manufacturer Product Number | M3833 BK001 |
Description | CABLE 8COND 16AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.429" (10.90mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 8 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Conductor Strand 7/0.0192" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,93282 € | 1.932,82 € |
| Unit Price without VAT: | 1,93282 € |
|---|---|
| Unit Price with VAT: | 2,30006 € |




