Similar

M3633 SL001 | |
|---|---|
DigiKey Part Number | M3633SL001-ND |
Manufacturer | |
Manufacturer Product Number | M3633 SL001 |
Description | CBL 1 COND 26AWG SLATE 1000' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up, Shielded Wire 7/34 Slate 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.101" (2.57mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -20°C ~ 60°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |


