Similar

M3611 SL001 | |
|---|---|
DigiKey Part Number | M3611SL001-ND |
Manufacturer | |
Manufacturer Product Number | M3611 SL001 |
Description | CBL 1COND STRND 20AWG SLAT 1000' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Shielded Wire 26/34 Slate 4000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.180" (4.57mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Part Status Obsolete | Length 1000.0' (304.8m) |
Cable Type | Voltage 4000V |
Wire Gauge | Operating Temperature -20°C ~ 60°C |
Conductor Strand 26/34 | Jacket Color |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1706 SL001 | Alpha Wire | 0 | 1706SL001-ND | 1.477,87000 € | Similar |


