Similar

M3601 SL001 | |
|---|---|
DigiKey Part Number | M3601SL001-ND |
Manufacturer | |
Manufacturer Product Number | M3601 SL001 |
Description | CBL 1COND STRND 30AWG SLAT 1000' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up, Shielded Wire 7/38 Slate 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.086" (2.18mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Part Status Obsolete | Length 1000.0' (304.8m) |
Cable Type | Voltage 300V |
Wire Gauge | Operating Temperature -20°C ~ 60°C |
Conductor Strand 7/38 | Jacket Color |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3047 SL001 | Alpha Wire | 3.000 | A3047S-1000-ND | 0,20584 € | Similar |



