12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3424 SL005

DigiKey Part Number
M3424SL005-ND
Manufacturer
Manufacturer Product Number
M3424 SL005
Description
MULTI-PAIR 12COND 24AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.338" (8.59mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1002,05060 €205,06 €
2001,94970 €389,94 €
3001,89260 €567,78 €
5001,82256 €911,28 €
7001,77759 €1.244,31 €
1.0001,73087 €1.730,87 €
2.5001,61527 €4.038,18 €
5.0001,59914 €7.995,70 €
Manufacturers Standard Package
Unit Price without VAT:2,05060 €
Unit Price with VAT:2,44021 €
Alternate Length
MULTI-PAIR 12COND 24AWG
In-Stock: 0
Unit Price:
MULTI-PAIR 12COND 24AWG
In-Stock: 0
Unit Price: 2,13723 €
MULTI-PAIR 12COND 24AWG 3000'
In-Stock: 0
Unit Price: 2,50306 €