
M3422 SL005 | |
|---|---|
DigiKey Part Number | M3422SL005-ND |
Manufacturer | |
Manufacturer Product Number | M3422 SL005 |
Description | MULTI-PAIR 8CON 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2919 |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.290" (7.37mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,42000 € | 138,42 € |
| 2 | 131,65500 € | 263,31 € |
| 3 | 127,83333 € | 383,50 € |
| 5 | 123,14600 € | 615,73 € |
| 7 | 120,13714 € | 840,96 € |
| 10 | 119,16900 € | 1.191,69 € |
| Unit Price without VAT: | 138,42000 € |
|---|---|
| Unit Price with VAT: | 164,71980 € |




