
M33868 BK199 | |
|---|---|
DigiKey Part Number | M33868BK199-ND |
Manufacturer | |
Manufacturer Product Number | M33868 BK199 |
Description | CABLE 4COND 12AWG BLACK SHLD |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG Foil |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Jacket Color Black |
Packaging Bulk | Features Drain Wire |
Part Status Discontinued at DigiKey | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.0305" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.425" (10.80mm) |



