
M33848 BK002 | |
|---|---|
DigiKey Part Number | M33848BK002-ND |
Manufacturer | |
Manufacturer Product Number | M33848 BK002 |
Description | CABLE 4COND 14AWG BLK SHLD 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Conductor Strand 7/0.0242" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.379" (9.63mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.218,82000 € | 1.218,82 € |
| 2 | 1.196,98000 € | 2.393,96 € |
| Unit Price without VAT: | 1.218,82000 € |
|---|---|
| Unit Price with VAT: | 1.450,39580 € |




