
M33847 BK005 | |
|---|---|
DigiKey Part Number | M33847BK005-ND |
Manufacturer | |
Manufacturer Product Number | M33847 BK005 |
Description | CABLE 3COND 14AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 14 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Conductor Strand 7/0.0242" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.349" (8.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,56000 € | 232,56 € |
| 2 | 221,18500 € | 442,37 € |
| 3 | 214,75333 € | 644,26 € |
| 5 | 206,86600 € | 1.034,33 € |
| 7 | 202,38429 € | 1.416,69 € |
| Unit Price without VAT: | 232,56000 € |
|---|---|
| Unit Price with VAT: | 276,74640 € |




