Image for M33839 BK199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33839 BK199

DigiKey Part Number
M33839BK199-ND
Manufacturer
Manufacturer Product Number
M33839 BK199
Description
CABLE 19 COND 16AWG BLACK 3000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
19 Conductor Multi-Conductor Cable Black 16 AWG Foil 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
3000' (914.4m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
600 V
Number of Conductors
19
Operating Temperature
-25°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Strand
7/0.0192"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.634" (16.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0005,63997 €5.639,97 €
Manufacturers Standard Package
Unit Price without VAT:5,63997 €
Unit Price with VAT:6,71156 €
Alternate Length
CABLE 19COND 16AWG BLACK SHLD
In-Stock: 0
Unit Price: 6,31265 €
CABLE 19COND 16AWG BLACK SHLD
In-Stock: 0
Unit Price: 4,61531 €