Image for M33837 BK005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33837 BK005

DigiKey Part Number
M33837BK005-ND
Manufacturer
Manufacturer Product Number
M33837 BK005
Description
CABLE 12COND 16AWG BLACK SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 16 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
600 V
Number of Conductors
12
Operating Temperature
-25°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Strand
7/0.0192"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.549" (13.94mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0004,67903 €4.679,03 €
Unit Price without VAT:4,67903 €
Unit Price with VAT:5,56805 €
Alternate Length
CABLE 12COND 16AWG BLACK SHLD
In-Stock: 0
Unit Price: 3,94447 €
CABLE 12 COND 16AWG BLACK 3000'
In-Stock: 0
Unit Price: 5,06196 €