
M33510 SL005 | |
|---|---|
DigiKey Part Number | M33510SL005-ND |
Manufacturer | |
Manufacturer Product Number | M33510 SL005 |
Description | CABLE 10COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.366" (9.30mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2509 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,27000 € | 215,27 € |
| 2 | 204,71000 € | 409,42 € |
| 3 | 198,73333 € | 596,20 € |
| 5 | 191,40600 € | 957,03 € |
| 7 | 191,20857 € | 1.338,46 € |
| Unit Price without VAT: | 215,27000 € |
|---|---|
| Unit Price with VAT: | 256,17130 € |





