
M33320 SL005 | |
|---|---|
DigiKey Part Number | M33320SL005-ND |
Manufacturer | |
Manufacturer Product Number | M33320 SL005 |
Description | CABLE 20COND 22AWG SLATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.329" (8.36mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,23130 € | 223,13 € |
| 200 | 2,12145 € | 424,29 € |
| 300 | 2,05920 € | 617,76 € |
| 500 | 1,98292 € | 991,46 € |
| 700 | 1,93393 € | 1.353,75 € |
| 1.000 | 1,88304 € | 1.883,04 € |
| 2.500 | 1,75709 € | 4.392,73 € |
| 5.000 | 1,75086 € | 8.754,30 € |
| Unit Price without VAT: | 2,23130 € |
|---|---|
| Unit Price with VAT: | 2,65525 € |




