
M3244 SL002 | |
|---|---|
DigiKey Part Number | M3244SL002-ND |
Manufacturer | |
Manufacturer Product Number | M3244 SL002 |
Description | CABLE 4COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2094 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.238" (6.05mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 0,92524 € | 462,62 € |
| 1.000 | 0,87939 € | 879,39 € |
| 1.500 | 0,87153 € | 1.307,30 € |
| Unit Price without VAT: | 0,92524 € |
|---|---|
| Unit Price with VAT: | 1,10104 € |





