
M3243 SL005 | |
|---|---|
DigiKey Part Number | M3243SL005-ND |
Manufacturer | |
Manufacturer Product Number | M3243 SL005 |
Description | CABLE 3CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2093 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,75000 € | 63,75 € |
| 2 | 60,66500 € | 121,33 € |
| 3 | 58,92333 € | 176,77 € |
| 5 | 56,78200 € | 283,91 € |
| 7 | 55,41000 € | 387,87 € |
| 10 | 53,98400 € | 539,84 € |
| Unit Price without VAT: | 63,75000 € |
|---|---|
| Unit Price with VAT: | 75,86250 € |




