
M3233 SL005 | |
|---|---|
DigiKey Part Number | M3233SL005-ND |
Manufacturer | |
Manufacturer Product Number | M3233 SL005 |
Description | CABLE 3CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2093 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 € | 58,40 € |
| 2 | 55,58000 € | 111,16 € |
| 3 | 53,98000 € | 161,94 € |
| 5 | 52,02400 € | 260,12 € |
| 7 | 50,76714 € | 355,37 € |
| 10 | 49,46300 € | 494,63 € |
| Unit Price without VAT: | 58,40000 € |
|---|---|
| Unit Price with VAT: | 69,49600 € |




