
M3232 SL002 | |
|---|---|
DigiKey Part Number | M3232SL002-ND |
Manufacturer | |
Manufacturer Product Number | M3232 SL002 |
Description | CABLE 2CON 20AWG SLATE SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2092 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/28 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.187" (4.75mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 0,63180 € | 315,90 € |
| 1.000 | 0,60065 € | 600,65 € |
| 1.500 | 0,58301 € | 874,51 € |
| 2.500 | 0,57870 € | 1.446,75 € |
| Unit Price without VAT: | 0,63180 € |
|---|---|
| Unit Price with VAT: | 0,75184 € |




