
M3217 SL002 | |
|---|---|
DigiKey Part Number | M3217SL002-ND |
Manufacturer | |
Manufacturer Product Number | M3217 SL002 |
Description | CABLE 3COND 16AWG SLATE SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 16 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2095 |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.261" (6.63mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 1,95644 € | 9.782,20 € |
| Unit Price without VAT: | 1,95644 € |
|---|---|
| Unit Price with VAT: | 2,32816 € |




