
M3216 SL005 | |
|---|---|
DigiKey Part Number | M3216SL005-ND |
Manufacturer | |
Manufacturer Product Number | M3216 SL005 |
Description | CABLE 2COND 16AWG SLATE SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.247" (6.27mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2095 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,79990 € | 179,99 € |
| 200 | 1,71150 € | 342,30 € |
| 300 | 1,66143 € | 498,43 € |
| 500 | 1,60006 € | 800,03 € |
| 700 | 1,56066 € | 1.092,46 € |
| 1.000 | 1,51973 € | 1.519,73 € |
| 2.500 | 1,41845 € | 3.546,12 € |
| 5.000 | 1,39034 € | 6.951,70 € |
| Unit Price without VAT: | 1,79990 € |
|---|---|
| Unit Price with VAT: | 2,14188 € |




