Image for M3192 SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3192 SL005

DigiKey Part Number
M3192SL005-ND
Manufacturer
Manufacturer Product Number
M3192 SL005
Description
MULTI-PAIR 204COND 22AWG 100'
Customer Reference
Detailed Description
204 (102 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
204 (102 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.041" (26.44mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0850" (2.159mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
MULTI-PAIR 204COND 22AWG 500'
In-Stock: 0
Unit Price: 4.347,17000 €