
M3189 SL001 | |
|---|---|
DigiKey Part Number | M3189SL001-ND |
Manufacturer | |
Manufacturer Product Number | M3189 SL001 |
Description | MULTI-PAIR 38COND 24AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 38 (19 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 38 (19 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.432" (10.97mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 5,02555 € | 5.025,55 € |
| Unit Price without VAT: | 5,02555 € |
|---|---|
| Unit Price with VAT: | 5,98040 € |




