
M2493 SL005 | |
|---|---|
DigiKey Part Number | M2493SL005-ND |
Manufacturer | |
Manufacturer Product Number | M2493 SL005 |
Description | MULTI-PAIR 16COND 28AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 16 (8 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/36 | Conductor Insulation Foam Polypropylene (FPP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.336" (8.53mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,32370 € | 232,37 € |
| 200 | 2,20920 € | 441,84 € |
| 300 | 2,14437 € | 643,31 € |
| 500 | 2,12334 € | 1.061,67 € |
| Unit Price without VAT: | 2,32370 € |
|---|---|
| Unit Price with VAT: | 2,76520 € |




