
M2461 SL005 | |
|---|---|
DigiKey Part Number | M2461SL005-ND |
Manufacturer | |
Manufacturer Product Number | M2461 SL005 |
Description | CABLE 8CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.282" (7.16mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,87000 € | 125,87 € |
| 2 | 119,72500 € | 239,45 € |
| 3 | 116,25333 € | 348,76 € |
| 5 | 111,99800 € | 559,99 € |
| 7 | 109,26429 € | 764,85 € |
| 10 | 107,62200 € | 1.076,22 € |
| Unit Price without VAT: | 125,87000 € |
|---|---|
| Unit Price with VAT: | 149,78530 € |




