
M2457 SL005 | |
|---|---|
DigiKey Part Number | M2457SL005-ND |
Manufacturer | |
Manufacturer Product Number | M2457 SL005 |
Description | CABLE 4CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.231" (5.87mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,52000 € | 90,52 € |
| 2 | 86,12500 € | 172,25 € |
| 3 | 83,63667 € | 250,91 € |
| 5 | 80,59000 € | 402,95 € |
| 7 | 78,63286 € | 550,43 € |
| 10 | 76,60100 € | 766,01 € |
| Unit Price without VAT: | 90,52000 € |
|---|---|
| Unit Price with VAT: | 107,71880 € |




