
M244836 WH005 | |
|---|---|
DigiKey Part Number | M244836WH005-ND |
Manufacturer | |
Manufacturer Product Number | M244836 WH005 |
Description | CABLE 4CON 16AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.225" (5.72mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,38000 € | 162,38 € |
| 2 | 154,47500 € | 308,95 € |
| 3 | 150,00333 € | 450,01 € |
| 5 | 144,52200 € | 722,61 € |
| 7 | 141,00286 € | 987,02 € |
| 10 | 137,34900 € | 1.373,49 € |
| Unit Price without VAT: | 162,38000 € |
|---|---|
| Unit Price with VAT: | 193,23220 € |




