
M244835 WH005 | |
|---|---|
DigiKey Part Number | M244835WH005-ND |
Manufacturer | |
Manufacturer Product Number | M244835 WH005 |
Description | CABLE 3CON 16AWG WHT SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Obsolete | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.204" (5.18mm) | Base Product Number |




