
M244825 WH005 | |
|---|---|
DigiKey Part Number | M244825WH005-ND |
Manufacturer | |
Manufacturer Product Number | M244825 WH005 |
Description | CABLE 2CON 18AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,43000 € | 96,43 € |
| 2 | 91,75500 € | 183,51 € |
| 3 | 89,11667 € | 267,35 € |
| 5 | 85,88000 € | 429,40 € |
| 7 | 83,80143 € | 586,61 € |
| 10 | 81,64400 € | 816,44 € |
| 25 | 76,30760 € | 1.907,69 € |
| 50 | 72,45900 € | 3.622,95 € |
| 100 | 68,76310 € | 6.876,31 € |
| Unit Price without VAT: | 96,43000 € |
|---|---|
| Unit Price with VAT: | 114,75170 € |



