
M2441 SL005 | |
|---|---|
DigiKey Part Number | M2441SL005-ND |
Manufacturer | |
Manufacturer Product Number | M2441 SL005 |
Description | CABLE 6CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.223" (5.66mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,32000 € | 124,32 € |
| 2 | 118,26000 € | 236,52 € |
| 3 | 114,83333 € | 344,50 € |
| 5 | 110,63000 € | 553,15 € |
| 7 | 107,93143 € | 755,52 € |
| 10 | 105,12800 € | 1.051,28 € |
| 25 | 98,19440 € | 2.454,86 € |
| 50 | 93,19180 € | 4.659,59 € |
| 100 | 91,47700 € | 9.147,70 € |
| Unit Price without VAT: | 124,32000 € |
|---|---|
| Unit Price with VAT: | 147,94080 € |




