
M2439 SL005 | |
|---|---|
DigiKey Part Number | M2439SL005-ND |
Manufacturer | |
Manufacturer Product Number | M2439 SL005 |
Description | CABLE 4CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.196" (4.98mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,81000 € | 89,81 € |
| 2 | 85,45000 € | 170,90 € |
| 3 | 82,98667 € | 248,96 € |
| 5 | 79,96200 € | 399,81 € |
| 7 | 78,02000 € | 546,14 € |
| 10 | 76,00400 € | 760,04 € |
| Unit Price without VAT: | 89,81000 € |
|---|---|
| Unit Price with VAT: | 106,87390 € |




