
M2405 SL005 | |
|---|---|
DigiKey Part Number | M2405SL005-ND |
Manufacturer | |
Manufacturer Product Number | M2405 SL005 |
Description | CABLE 5CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/36 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.185" (4.70mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,40000 € | 143,40 € |
| 2 | 136,40000 € | 272,80 € |
| 3 | 132,44000 € | 397,32 € |
| 5 | 127,58400 € | 637,92 € |
| 7 | 124,46714 € | 871,27 € |
| 10 | 121,23100 € | 1.212,31 € |
| Unit Price without VAT: | 143,40000 € |
|---|---|
| Unit Price with VAT: | 170,64600 € |




