
M213224 SL005 | |
|---|---|
DigiKey Part Number | M213224SL005-ND |
Manufacturer | |
Manufacturer Product Number | M213224 SL005 |
Description | MULTI-PAIR 8CON 22AWG SLATE 100' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Base Product Number |

