Parametric Equivalent
Parametric Equivalent

M18149KW SL199 | |
|---|---|
DigiKey Part Number | M18149KWSL199-ND |
Manufacturer | |
Manufacturer Product Number | M18149KW SL199 |
Description | CABLE 49COND 18AWG SLATE 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.923" (23.44mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Slate |
Cable Type | Voltage 600 V |
Number of Conductors 49 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0850" (2.159mm) |
Conductor Strand 19/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M18149LW SL199 | Alpha Wire | 0 | M18149LWSL199-ND | 9,95443 € | Parametric Equivalent |
| M18149RW SL199 | Alpha Wire | 0 | M18149RWSL199-ND | 12,26385 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,26385 € | 12.263,85 € |
| Unit Price without VAT: | 12,26385 € |
|---|---|
| Unit Price with VAT: | 14,59398 € |

