M18142RW SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 10,68845 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 8,67570 €
Datasheet
Image for M18142RW SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M18142RW SL199

DigiKey Part Number
M18142RWSL199-ND
Manufacturer
Manufacturer Product Number
M18142RW SL199
Description
CABLE 42COND 18AWG SLATE 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
42 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.874" (22.20mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Jacket Color
Slate
Cable Type
Voltage
600 V
Number of Conductors
42
Operating Temperature
-25°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0850" (2.159mm)
Conductor Strand
19/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M18142KW SL199Alpha Wire0M18142KWSL199-ND10,68845 €Parametric Equivalent
M18142LW SL199Alpha Wire0M18142LWSL199-ND8,67570 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00010,68845 €10.688,45 €
Manufacturers Standard Package
Unit Price without VAT:10,68845 €
Unit Price with VAT:12,71926 €