Parametric Equivalent
Parametric Equivalent

M18112RW SL199 | |
|---|---|
DigiKey Part Number | M18112RWSL199-ND |
Manufacturer | |
Manufacturer Product Number | M18112RW SL199 |
Description | CABLE 12COND 18AWG SLATE 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.515" (13.08mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Slate |
Cable Type | Voltage 600 V |
Number of Conductors 12 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Conductor Strand 19/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M18112KW SL199 | Alpha Wire | 0 | M18112KWSL199-ND | 3,07001 € | Parametric Equivalent |
| M18112LW SL199 | Alpha Wire | 0 | M18112LWSL199-ND | 3,54950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,53247 € | 3.532,47 € |
| Unit Price without VAT: | 3,53247 € |
|---|---|
| Unit Price with VAT: | 4,20364 € |

