
M18105KW SL199 | |
|---|---|
DigiKey Part Number | M18105KWSL199-ND |
Manufacturer | |
Manufacturer Product Number | M18105KW SL199 |
Description | CBL 5COND 18AWG SLT 1000=1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 18 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.353" (8.97mm) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/30 | Base Product Number |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78042 € | 1.780,42 € |
| Unit Price without VAT: | 1,78042 € |
|---|---|
| Unit Price with VAT: | 2,11870 € |

