
M1772 SL005 | |
|---|---|
DigiKey Part Number | M1772SL005-ND |
Manufacturer | |
Manufacturer Product Number | M1772 SL005 |
Description | CABLE 12COND 16AWG SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 12 | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/29 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.532" (13.51mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 10,98380 € | 10.983,80 € |
| Unit Price without VAT: | 10,98380 € |
|---|---|
| Unit Price with VAT: | 13,07072 € |



