
M1764 SL002 | |
|---|---|
DigiKey Part Number | M1764SL002-ND |
Manufacturer | |
Manufacturer Product Number | M1764 SL002 |
Description | CABLE 4COND 16AWG SLATE SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 16 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0310" (0.787mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/29 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.324" (8.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,23173 € | 4.231,73 € |
| Unit Price without VAT: | 4,23173 € |
|---|---|
| Unit Price with VAT: | 5,03576 € |




