
M1714 SL005 | |
|---|---|
DigiKey Part Number | M1714SL005-ND |
Manufacturer | |
Manufacturer Product Number | M1714 SL005 |
Description | CABLE 14COND 18AWG SHLD 100' |
Customer Reference | |
Detailed Description | 14 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 14 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.473" (12.01mm) |

