
M1706 SL199 | |
|---|---|
DigiKey Part Number | M1706SL199-ND |
Manufacturer | |
Manufacturer Product Number | M1706 SL199 |
Description | CBL 6COND 18AWG SLT 1000=1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 18 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.332" (8.43mm) |
Mfr | Shield Type Braid |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 1 kV |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 6 | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,35288 € | 6.352,88 € |
| Unit Price without VAT: | 6,35288 € |
|---|---|
| Unit Price with VAT: | 7,55993 € |



