
M1704 SL002 | |
|---|---|
DigiKey Part Number | M1704SL002-ND |
Manufacturer | |
Manufacturer Product Number | M1704 SL002 |
Description | CABLE 4COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.269" (6.83mm) | |
Shield Type | Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0230" (0.584mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,91210 € | 1.456,05 € |
| 1.000 | 2,76539 € | 2.765,39 € |
| 1.500 | 2,68229 € | 4.023,43 € |
| 2.500 | 2,58039 € | 6.450,97 € |
| 3.500 | 2,57384 € | 9.008,44 € |
| Unit Price without VAT: | 2,91210 € |
|---|---|
| Unit Price with VAT: | 3,46540 € |




