Parametric Equivalent
Parametric Equivalent

M16122LW SL199 | |
|---|---|
DigiKey Part Number | M16122LWSL199-ND |
Manufacturer | |
Manufacturer Product Number | M16122LW SL199 |
Description | CABLE 22COND 16AWG SLATE 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Conductor Multi-Conductor Cable Slate 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.707" (17.96mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Slate |
Cable Type | Voltage 600 V |
Number of Conductors 22 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Conductor Strand 26/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M16122KW SL199 | Alpha Wire | 0 | M16122KWSL199-ND | 5,87601 € | Parametric Equivalent |
| M16122RW SL199 | Alpha Wire | 0 | M16122RWSL199-ND | 7,13896 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,87601 € | 5.876,01 € |
| Unit Price without VAT: | 5,87601 € |
|---|---|
| Unit Price with VAT: | 6,99245 € |

