Parametric Equivalent
Parametric Equivalent

M16117RW SL199 | |
|---|---|
DigiKey Part Number | M16117RWSL199-ND |
Manufacturer | |
Manufacturer Product Number | M16117RW SL199 |
Description | CABLE 17COND 16AWG SLATE 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17 Conductor Multi-Conductor Cable Slate 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.644" (16.36mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Slate |
Cable Type | Voltage 600 V |
Number of Conductors 17 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Conductor Strand 26/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M16117KW SL199 | Alpha Wire | 0 | M16117KWSL199-ND | 5,70315 € | Parametric Equivalent |
| M16117LW SL199 | Alpha Wire | 0 | M16117LWSL199-ND | 5,70315 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,77531 € | 5.775,31 € |
| Unit Price without VAT: | 5,77531 € |
|---|---|
| Unit Price with VAT: | 6,87262 € |

