Parametric Equivalent
Parametric Equivalent

M16104LW SL199 | |
|---|---|
DigiKey Part Number | M16104LWSL199-ND |
Manufacturer | |
Manufacturer Product Number | M16104LW SL199 |
Description | CABLE 4COND 16AWG SLATE 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.350" (8.89mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Slate |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Conductor Strand 26/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M16104KW SL199 | Alpha Wire | 0 | M16104KWSL199-ND | 1,82620 € | Parametric Equivalent |
| M16104RW SL199 | Alpha Wire | 0 | M16104RWSL199-ND | 1,79467 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79467 € | 1.794,67 € |
| Unit Price without VAT: | 1,79467 € |
|---|---|
| Unit Price with VAT: | 2,13566 € |

