
M14328 BK002 | |
|---|---|
DigiKey Part Number | M14328BK002-ND |
Manufacturer | |
Manufacturer Product Number | M14328 BK002 |
Description | CABLE 2COND 24AWG BLK SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,88000 € | 309,88 € |
| 2 | 294,68000 € | 589,36 € |
| 3 | 286,07333 € | 858,22 € |
| 5 | 275,53000 € | 1.377,65 € |
| 7 | 275,10714 € | 1.925,75 € |
| Unit Price without VAT: | 309,88000 € |
|---|---|
| Unit Price with VAT: | 368,75720 € |




