
M1422 WH002 | |
|---|---|
DigiKey Part Number | M1422WH002-ND |
Manufacturer | |
Manufacturer Product Number | M1422 WH002 |
Description | CABLE 2COND 26AWG WHITE SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 26 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0142" (0.360mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.140" (3.56mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,99602 € | 996,02 € |
| Unit Price without VAT: | 0,99602 € |
|---|---|
| Unit Price with VAT: | 1,18526 € |



