
M1412 SL199 | |
|---|---|
DigiKey Part Number | M1412SL199-ND |
Manufacturer | |
Manufacturer Product Number | M1412 SL199 |
Description | CABLE 2COND 28AWG SHLD 3000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 28 AWG Braid 3000' (914.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3000' (914.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.116" (2.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19992 € | 1.199,92 € |
| Unit Price without VAT: | 1,19992 € |
|---|---|
| Unit Price with VAT: | 1,42790 € |




