Parametric Equivalent
Parametric Equivalent

M14104RW SL199 | |
|---|---|
DigiKey Part Number | M14104RWSL199-ND |
Manufacturer | |
Manufacturer Product Number | M14104RW SL199 |
Description | CABLE 4COND 14AWG SLATE 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.384" (9.75mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Slate |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Conductor Strand 41/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M14104KW SL199 | Alpha Wire | 0 | M14104KWSL199-ND | 2,43624 € | Parametric Equivalent |
| M14104LW SL199 | Alpha Wire | 0 | M14104LWSL199-ND | 2,76952 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,76952 € | 2.769,52 € |
| Unit Price without VAT: | 2,76952 € |
|---|---|
| Unit Price with VAT: | 3,29573 € |

