
M13584 SL005 | |
|---|---|
DigiKey Part Number | M13584SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13584 SL005 |
Description | CABLE 4COND 14AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.404" (10.26mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2463 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,65000 € | 139,65 € |
| 2 | 132,83000 € | 265,66 € |
| 3 | 128,97333 € | 386,92 € |
| 5 | 124,24400 € | 621,22 € |
| 7 | 121,21000 € | 848,47 € |
| 10 | 118,05700 € | 1.180,57 € |
| 25 | 110,25640 € | 2.756,41 € |
| 50 | 104,62860 € | 5.231,43 € |
| 100 | 103,62050 € | 10.362,05 € |
| Unit Price without VAT: | 139,65000 € |
|---|---|
| Unit Price with VAT: | 166,18350 € |







