Direct

M13574 SL005 | |
|---|---|
DigiKey Part Number | M13574SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13574 SL005 |
Description | CABLE 4COND 16AWG SLATE 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.404" (10.26mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Obsolete | Ratings UL Style 2576 |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1899/4C SL005 | Alpha Wire | 3 | A1899/4CS-100-ND | 392,26000 € | Direct |


