Image for M13409 SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13409 SL005

DigiKey Part Number
M13409SL005-ND
Manufacturer
Manufacturer Product Number
M13409 SL005
Description
CABLE 9COND 20AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.303" (7.70mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,54870 €154,87 €
2001,47270 €294,54 €
3001,42973 €428,92 €
5001,37706 €688,53 €
7001,37257 €960,80 €
Manufacturers Standard Package
Unit Price without VAT:1,54870 €
Unit Price with VAT:1,84295 €
Alternate Length
CABLE 9COND 20AWG SLATE 1000'
In-Stock: 1
Unit Price: 1.372,49000 €
CABLE 9COND 20AWG SLATE
In-Stock: 0
Unit Price: 1,86531 €
CABLE 9COND 20AWG SLATE 3000'
In-Stock: 0
Unit Price: 2,07858 €